Part Details for PA0806G by Pulse Electronics Corporation
Overview of PA0806G by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for PA0806G
PA0806G CAD Models
PA0806G Part Data Attributes
|
PA0806G
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0806G
Pulse Electronics Corporation
RF Transformer, 0.2MHz Min, 0.7MHz Max, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 0.7 MHz | |
Cut-off Frequency-Min | 0.2 MHz | |
Height | 8.6 mm | |
Length | 23.37 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Primary Inductance | 153 µH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 20.07 mm |
Alternate Parts for PA0806G
This table gives cross-reference parts and alternative options found for PA0806G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA0806G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA0806TG | RF Transformer | Pulse Electronics Corporation | PA0806G vs PA0806TG |
PA0806NLTG | RF Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | PA0806G vs PA0806NLTG |