PA0806NL
vs
PA0806G
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
PULSE ELECTRONICS CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
15 Weeks
|
|
Height |
8.6 mm
|
8.6 mm
|
Length |
23.37 mm
|
23.37 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Primary Winding |
2
|
|
Number of Secondary Winding |
2
|
|
Operating Frequency-Max |
700 kHz
|
|
Operating Frequency-Min |
200 kHz
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TRAY
|
TRAY
|
Power Rating |
140 W
|
|
Primary Inductance |
153 µH
|
153 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
SMPS TRANSFORMER
|
RF TRANSFORMER
|
Width |
21.6 mm
|
20.07 mm
|
Base Number Matches |
4
|
1
|
Cut-off Frequency-Max |
|
0.7 MHz
|
Cut-off Frequency-Min |
|
0.2 MHz
|
|
|
|
Compare PA0806NL with alternatives
Compare PA0806G with alternatives