Part Details for PA0035 by Pulse Electronics Corporation
Overview of PA0035 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PA0035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA0035
|
Avnet Abacus | magnetic (Alt: PA0035) RoHS: Not Compliant Min Qty: 70 Package Multiple: 70 | Abacus - 0 |
|
Buy Now |
Part Details for PA0035
PA0035 CAD Models
PA0035 Part Data Attributes
|
PA0035
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0035
Pulse Electronics Corporation
SMPS Transformer, 30W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO, TURNS RATIO: 12:8 | |
Height | 7.37 mm | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Length | 19.56 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 750 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 48 V | |
Output Voltage 2 | 12 V | |
Packing Method | TRAY | |
Power Rating | 30 W | |
Primary Inductance | 200 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 18.03 mm |