Parametric results for: PA0035 under SMPS Transformers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: pa0035
Select parts from the table below to compare.
Compare
Compare
PA0035T
Pulse Electronics Corporation
Check for Price Obsolete 30 W 48 V 12 V 200 µH 200 kHz 750 kHz SMPS TRANSFORMER LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO, TURNS RATIO: 12:8 75 V 36 V 1 1 125 °C -40 °C SURFACE MOUNT TAPE & REEL YES 7.37 mm 19.56 mm 18.03 mm PULSE ELECTRONICS CORP unknown EAR99
PA0035NLT
Pulse Electronics Corporation
Check for Price Active 30 W 48 V 200 µH 200 kHz 750 kHz SMPS TRANSFORMER 1 1 125 °C -40 °C CHASSIS MOUNT TR NO 7.4 mm 19.56 mm 18.03 mm PULSE ELECTRONICS CORP compliant EAR99
PA0035
Pulse Electronics Corporation
Check for Price Obsolete 30 W 48 V 12 V 200 µH 200 kHz 750 kHz SMPS TRANSFORMER LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO, TURNS RATIO: 12:8 75 V 36 V 1 1 125 °C -40 °C SURFACE MOUNT TRAY YES 7.37 mm 19.56 mm 18.03 mm PULSE ELECTRONICS CORP unknown EAR99
PA0035NL
Pulse Electronics Corporation
Check for Price Active 30 W 48 V 200 µH 200 kHz 750 kHz SMPS TRANSFORMER 1 1 125 °C -40 °C CHASSIS MOUNT TUBE NO 7.4 mm 19.56 mm 18.03 mm PULSE ELECTRONICS CORP compliant EAR99