There are no models available for this part yet.
Overview of P6KE51A by Semitronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
CAD Models for P6KE51A by Semitronics Corp
Part Data Attributes for P6KE51A by Semitronics Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SEMITRONICS CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
51 V
|
Clamping Voltage-Max
|
70.1 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
43.6 V
|
Surface Mount
|
NO
|
Alternate Parts for P6KE51A
This table gives cross-reference parts and alternative options found for P6KE51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE51A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P6KE51A vs P6KE51A |
P6KE51A | Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional | Zowie Technology Corp | P6KE51A vs P6KE51A |
P6KE51A | Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | P6KE51A vs P6KE51A |
P6KE51A | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | P6KE51A vs P6KE51A |
P6KE51A | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | DC Components Co Ltd | P6KE51A vs P6KE51A |
P6KE51A | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Continental Device India Ltd | P6KE51A vs P6KE51A |
P6KE51A | Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional | Sussex Semiconductor Inc | P6KE51A vs P6KE51A |
P6KE51A | Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional | Bytesonic Corporation | P6KE51A vs P6KE51A |
P6KE51A | Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | P6KE51A vs P6KE51A |
P6KE51A | Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional | American Power Devices Inc | P6KE51A vs P6KE51A |