Part Details for P6KE51A by Suzhou Good-Ark Electronics Co Ltd
Overview of P6KE51A by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6KE51A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_21386443
|
Arrow Electronics | TVS Diode Single Uni-Dir 43.6V 600W 2-Pin DO-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1824 Container: Cut Strips | Americas - 1286 |
|
$0.0252 / $0.0282 | Buy Now |
DISTI #
29531990
|
Verical | TVS Diode Single Uni-Dir 43.6V 600W 2-Pin DO-15 RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 1824 | Americas - 1286 |
|
$0.0252 | Buy Now |
Part Details for P6KE51A
P6KE51A CAD Models
P6KE51A Part Data Attributes
|
P6KE51A
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
P6KE51A
Suzhou Good-Ark Electronics Co Ltd
Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Good-Ark | |
Breakdown Voltage-Nom | 51 V | |
Clamping Voltage-Max | 70.1 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 43.6 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for P6KE51A
This table gives cross-reference parts and alternative options found for P6KE51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P6KE51A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional | P6KE51A vs P6KE51A |
P6KE51A | Continental Device India Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | P6KE51A vs P6KE51A |
P6KE51A | Sussex Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional | P6KE51A vs P6KE51A |
P6KE51A | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional, | P6KE51A vs P6KE51A |
P6KE51A | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional | P6KE51A vs P6KE51A |
P6KE51A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional | P6KE51A vs P6KE51A |
P6KE51A | Semitronics Corp | Check for Price | Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional, | P6KE51A vs P6KE51A |
P6KE51A | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional | P6KE51A vs P6KE51A |