Part Details for P6KE51A by Sussex Semiconductor Inc
Overview of P6KE51A by Sussex Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for P6KE51A
P6KE51A CAD Models
P6KE51A Part Data Attributes
|
P6KE51A
Sussex Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE51A
Sussex Semiconductor Inc
Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUSSEX SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 43.6 V | |
Surface Mount | NO |
Alternate Parts for P6KE51A
This table gives cross-reference parts and alternative options found for P6KE51A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE51A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6KE51A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | P6KE51A vs P6KE51A |
P6KE51A | Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional | Zowie Technology Corp | P6KE51A vs P6KE51A |
P6KE51A | Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional | Suzhou Good-Ark Electronics Co Ltd | P6KE51A vs P6KE51A |
P6KE51A | Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional, | Semitronics Corp | P6KE51A vs P6KE51A |
P6KE51A | Trans Voltage Suppressor Diode, | Daco Semiconductor Co Ltd | P6KE51A vs P6KE51A |
P6KE51A | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | DC Components Co Ltd | P6KE51A vs P6KE51A |
P6KE51A | Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Continental Device India Ltd | P6KE51A vs P6KE51A |
P6KE51A | Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional | Bytesonic Corporation | P6KE51A vs P6KE51A |
P6KE51A | Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional | Goodwork Semiconductor Co Ltd | P6KE51A vs P6KE51A |
P6KE51A | Trans Voltage Suppressor Diode, 43.6V V(RWM), Unidirectional | American Power Devices Inc | P6KE51A vs P6KE51A |