Memory
P4C188-15DMB
Pyramid Semiconductor Corporation
Description: Standard SRAM, 16KX4, 15ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22

Overview of P4C188-15DMB by Pyramid Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
9015DM/B Rochester Electronics LLC Replacement for National Semiconductor part number 9015DMQB. Buy from authorized manufacturer Rochester Electronics.

CAD Models for P4C188-15DMB by Pyramid Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P4C188-15DMB by Pyramid Semiconductor Corporation

P4C188-15DMB
Pyramid Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PYRAMID SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, CERDIP-22
Pin Count
22
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
15 ns
JESD-30 Code
R-GDIP-T22
JESD-609 Code
e0
Length
27.559 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
22
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX4
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.715 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. P4C188-15DMB
    Pyramid Semiconductor Corporation
    Standard SRAM, 16KX4, 15ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22
    VS

Alternate Parts for P4C188-15DMB

This table gives cross-reference parts and alternative options found for P4C188-15DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4C188-15DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9159301MYA Standard SRAM, 16KX4, 15ns, BICMOS, CDIP22, 0.300 INCH, CERDIP-22 Cypress Semiconductor P4C188-15DMB vs 5962-9159301MYA
CY7B164-15DMB Standard SRAM, 16KX4, 15ns, BICMOS, CDIP22, 0.300 INCH, CERDIP-22 Cypress Semiconductor P4C188-15DMB vs CY7B164-15DMB
5962-8969205XX Standard SRAM, 16KX4, 15ns, CMOS, 1.260 X 0.310 INCH, 0.150 INCH HEIGHT, DIP-22 Pyramid Semiconductor Corporation P4C188-15DMB vs 5962-8969205XX
5962-8969206YX Standard SRAM, 16KX4, 15ns, CMOS, CDIP22, Pyramid Semiconductor Corporation P4C188-15DMB vs 5962-8969206YX
MT5C6404C-15/IT Standard SRAM, 16KX4, 15ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components P4C188-15DMB vs MT5C6404C-15/IT
5962-8969206XA Standard SRAM, 16KX4, 25ns, CMOS, CDIP22, DIP-22 Micross Components P4C188-15DMB vs 5962-8969206XA
P4C188-15PI Standard SRAM, 16KX4, 15ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Pyramid Semiconductor Corporation P4C188-15DMB vs P4C188-15PI
CY7C164A-15DMB Standard SRAM, 16KX4, 15ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Cypress Semiconductor P4C188-15DMB vs CY7C164A-15DMB
5962-8969205YX Standard SRAM, 16KX4, 15ns, CMOS, 1.110 X 0.310 INCH, 0.175 INCH HEIGHT, DIP-22 Pyramid Semiconductor Corporation P4C188-15DMB vs 5962-8969205YX
P4C188-15CM Standard SRAM, 16KX4, 15ns, CMOS, CDIP22, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-22 Pyramid Semiconductor Corporation P4C188-15DMB vs P4C188-15CM
Part Number Description Manufacturer Compare
IDT7188S30P Standard SRAM, 16KX4, 30ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Integrated Device Technology Inc P4C188-15DMB vs IDT7188S30P
MT5C6404C-55/883C Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Micross Components P4C188-15DMB vs MT5C6404C-55/883C
7188L25DB CDIP-22, Tube Integrated Device Technology Inc P4C188-15DMB vs 7188L25DB
KM6465B-15 Standard SRAM, 16KX4, 15ns, CMOS, PDIP22 Samsung Semiconductor P4C188-15DMB vs KM6465B-15
MT5C6404C-20/IT Standard SRAM Micross Components P4C188-15DMB vs MT5C6404C-20/IT
IDT7188L55DBG Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 Integrated Device Technology Inc P4C188-15DMB vs IDT7188L55DBG
P4C188-20DMB Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Pyramid Semiconductor Corporation P4C188-15DMB vs P4C188-20DMB
5962-8685920YX Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 Integrated Device Technology Inc P4C188-15DMB vs 5962-8685920YX
QS8888-20D Cache Tag SRAM, 16KX4, 19ns, CMOS, CDIP22, Quality Semiconductor Inc P4C188-15DMB vs QS8888-20D
MT5C6404-12LXT Standard SRAM, 16KX4, 12ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Micron Technology Inc P4C188-15DMB vs MT5C6404-12LXT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4C188-15DMB by Pyramid Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4C188-15DMB by Pyramid Semiconductor Corporation

Select Manufacturer
Which Manufacturer of P4C188-15DMB would you like to use for your alert(s)?
  • Please alert me when P4C188-15DMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4C188-15DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4C188-15DMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4C188-15DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4C188-15DMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4C188-15DMB by Pyramid Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: