Part Details for P2TC0603D4020BGW by Vishay Intertechnologies
Overview of P2TC0603D4020BGW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P2TC0603D4020BGW
P2TC0603D4020BGW CAD Models
P2TC0603D4020BGW Part Data Attributes
|
P2TC0603D4020BGW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P2TC0603D4020BGW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for P2TC0603D4020BGW
This table gives cross-reference parts and alternative options found for P2TC0603D4020BGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2TC0603D4020BGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BBXX4020 | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | P2TC0603D4020BGW vs AR03BBXX4020 |
P2TC0603D4020WGTD | Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P2TC0603D4020BGW vs P2TC0603D4020WGTD |
RNCF0603AKW402R | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P2TC0603D4020BGW vs RNCF0603AKW402R |
P2TC0603D4020WGTF | Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P2TC0603D4020BGW vs P2TC0603D4020WGTF |
P2TC0603D4020BGT | Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P2TC0603D4020BGW vs P2TC0603D4020BGT |
RNCF0603BKW402R | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | P2TC0603D4020BGW vs RNCF0603BKW402R |
RU73PX1J402RBTDF | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603 | TE Connectivity | P2TC0603D4020BGW vs RU73PX1J402RBTDF |
P2TC0603D4020WNT | Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | P2TC0603D4020BGW vs P2TC0603D4020WNT |
RU73PX1J402RATDF | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603 | TE Connectivity | P2TC0603D4020BGW vs RU73PX1J402RATDF |
NTRH06A4020XTRF | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.05% +/-Tol, -2,2ppm/Cel, 0603, | NIC Components Corp | P2TC0603D4020BGW vs NTRH06A4020XTRF |