P2TC0603D4020WNT
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP

Overview of P2TC0603D4020WNT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for P2TC0603D4020WNT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P2TC0603D4020WNT by Vishay Intertechnologies

P2TC0603D4020WNT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.52 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PLASTIC
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
402 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
2 ppm/°C
Terminal Finish
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. P2TC0603D4020WNT
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for P2TC0603D4020WNT

This table gives cross-reference parts and alternative options found for P2TC0603D4020WNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P2TC0603D4020WNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR03BBXX4020 Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp P2TC0603D4020WNT vs AR03BBXX4020
P2TC0603D4020WGTD Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P2TC0603D4020WNT vs P2TC0603D4020WGTD
RNCF0603AKW402R Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc P2TC0603D4020WNT vs RNCF0603AKW402R
P2TC0603D4020WGTF Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P2TC0603D4020WNT vs P2TC0603D4020WGTF
P2TC0603D4020BGW Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P2TC0603D4020WNT vs P2TC0603D4020BGW
P2TC0603D4020BGT Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies P2TC0603D4020WNT vs P2TC0603D4020BGT
RNCF0603BKW402R Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc P2TC0603D4020WNT vs RNCF0603BKW402R
RU73PX1J402RBTDF Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603 TE Connectivity P2TC0603D4020WNT vs RU73PX1J402RBTDF
RU73PX1J402RATDF Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603 TE Connectivity P2TC0603D4020WNT vs RU73PX1J402RATDF
NTRH06A4020XTRF Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.05% +/-Tol, -2,2ppm/Cel, 0603, NIC Components Corp P2TC0603D4020WNT vs NTRH06A4020XTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P2TC0603D4020WNT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P2TC0603D4020WNT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P2TC0603D4020WNT would you like to use for your alert(s)?
  • Please alert me when P2TC0603D4020WNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P2TC0603D4020WNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P2TC0603D4020WNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P2TC0603D4020WNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P2TC0603D4020WNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P2TC0603D4020WNT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: