Part Details for AR03BBXX4020 by Viking Tech Corp
Overview of AR03BBXX4020 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BBXX4020
AR03BBXX4020 CAD Models
AR03BBXX4020 Part Data Attributes
|
AR03BBXX4020
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BBXX4020
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BBXX4020
This table gives cross-reference parts and alternative options found for AR03BBXX4020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BBXX4020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2TC0603D4020WGTD | Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03BBXX4020 vs P2TC0603D4020WGTD |
RNCF0603AKW402R | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BBXX4020 vs RNCF0603AKW402R |
P2TC0603D4020WGTF | Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03BBXX4020 vs P2TC0603D4020WGTF |
P2TC0603D4020BGW | Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03BBXX4020 vs P2TC0603D4020BGW |
P2TC0603D4020BGT | Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03BBXX4020 vs P2TC0603D4020BGT |
RNCF0603BKW402R | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BBXX4020 vs RNCF0603BKW402R |
RU73PX1J402RBTDF | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.1% +/-Tol, 2ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BBXX4020 vs RU73PX1J402RBTDF |
P2TC0603D4020WNT | Fixed Resistor, Thin Film, 0.125W, 402ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AR03BBXX4020 vs P2TC0603D4020WNT |
RU73PX1J402RATDF | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.05% +/-Tol, 2ppm/Cel, Surface Mount, 0603 | TE Connectivity | AR03BBXX4020 vs RU73PX1J402RATDF |
NTRH06A4020XTRF | Fixed Resistor, Thin Film, 0.1W, 402ohm, 75V, 0.05% +/-Tol, -2,2ppm/Cel, 0603, | NIC Components Corp | AR03BBXX4020 vs NTRH06A4020XTRF |