Part Details for P1000 by Mimix Broadband
Overview of P1000 by Mimix Broadband
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1000
P1000 CAD Models
P1000 Part Data Attributes:
|
P1000
Mimix Broadband
Buy Now
Datasheet
|
Compare Parts:
P1000
Mimix Broadband
Wide Band Medium Power Amplifier, 17000MHz Min, 24000MHz Max, DIE-13
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MIMIX BROADBAND INC | |
Package Description | DIE-13 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 9 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 24000 MHz | |
Operating Frequency-Min | 17000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for P1000
This table gives cross-reference parts and alternative options found for P1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1000 | Wide Band Medium Power Amplifier, 17000MHz Min, 24000MHz Max, DIE-13 | MACOM | P1000 vs P1000 |