P1000
vs
P1000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MIMIX BROADBAND INC
|
CELERITEK INC
|
Package Description |
DIE-13
|
DIE-13
|
Reach Compliance Code |
unknown
|
unknown
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
19 dB
|
19 dB
|
Input Power-Max (CW) |
9 dBm
|
9 dBm
|
JESD-609 Code |
e3
|
|
Operating Frequency-Max |
24000 MHz
|
24000 MHz
|
Operating Frequency-Min |
17000 MHz
|
17000 MHz
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
8
|
6
|
|
|
|