Part Details for P1000 by MACOM
Overview of P1000 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1000
P1000 CAD Models
P1000 Part Data Attributes
|
P1000
MACOM
Buy Now
Datasheet
|
Compare Parts:
P1000
MACOM
Wide Band Medium Power Amplifier, 17000MHz Min, 24000MHz Max, DIE-13
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CELERITEK INC | |
Package Description | DIE-13 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 9 dBm | |
Operating Frequency-Max | 24000 MHz | |
Operating Frequency-Min | 17000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |