Part Details for OPA551FA/500 by Texas Instruments
Overview of OPA551FA/500 by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OPA551FA/500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4626
|
Newark | Op-Amp, Single, 3Mhz, 15V/Us, To-263-7, No. Of Amplifiers:1 Amplifier, Bandwidth:3Mhz, Slew Rate:15V/Μs, Supply Voltage Range:± 4V To ± 30V, Amplifier Case Style:To-263, No. Of Pins:7Pins, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA551FA/500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 229 |
|
$6.9800 / $8.8800 | Buy Now |
DISTI #
296-39135-1-ND
|
DigiKey | IC OPAMP GP 1 CIRC DDPAK/TO263-7 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1093 In Stock |
|
$3.8392 / $7.0300 | Buy Now |
DISTI #
595-OPA551FA/500
|
Mouser Electronics | Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier RoHS: Compliant | 1117 |
|
$3.9800 / $7.0200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
OPA551FA/500
|
TME | IC: operational amplifier, 3MHz, Ch: 1, D2PAK, ±4÷30VDC, reel,tape Min Qty: 1 | 0 |
|
$5.2900 / $7.9400 | RFQ |
|
Ameya Holding Limited | OP AMP, HIGH VOLTAGE | 775 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 1 CIRC DDPAK/TO263-7 | 108 |
|
$4.2253 / $6.0217 | Buy Now |
Part Details for OPA551FA/500
OPA551FA/500 CAD Models
OPA551FA/500 Part Data Attributes
|
OPA551FA/500
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA551FA/500
Texas Instruments
High-current (380mA Typ), high-voltage (60V), operational amplifier 7-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | GREEN, PLASTIC, D2PAK-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 92 dB | |
Common-mode Reject Ratio-Nom | 102 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.095 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -30 V | |
Neg Supply Voltage-Nom (Vsup) | -30 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.955 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 8.5 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 8.89 mm |
Alternate Parts for OPA551FA/500
This table gives cross-reference parts and alternative options found for OPA551FA/500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA551FA/500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA551FAKTWTG3 | High-current (380mA Typ), high-voltage (60V), operational amplifier 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | OPA551FA/500 vs OPA551FAKTWTG3 |
OPA551FAKTWT | High-current (380mA Typ), high-voltage (60V), operational amplifier 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | OPA551FA/500 vs OPA551FAKTWT |
OPA551FA/500G3 | High-current (380mA Typ), high-voltage (60V), operational amplifier 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | OPA551FA/500 vs OPA551FA/500G3 |