-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-current (380mA Typ), high-voltage (60V), operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39136-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
868 In Stock |
|
$2.4987 / $4.5400 | Buy Now |
DISTI #
595-OPA551UA/2K5
|
Mouser Electronics | Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier RoHS: Compliant | 216 |
|
$2.5000 / $4.9900 | Buy Now |
DISTI #
J56:1989_00129093
|
Arrow Electronics | Op Amp Single High Output Current Amplifier ±30V/60V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 5000 |
|
$2.3700 | Buy Now |
DISTI #
V72:2272_07309218
|
Arrow Electronics | Op Amp Single High Output Current Amplifier ±30V/60V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2417 Container: Cut Strips | Americas - 649 |
|
$2.3700 / $4.4830 | Buy Now |
DISTI #
82746573
|
Verical | Op Amp Single High Output Current Amplifier ±30V/60V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2417 | Americas - 649 |
|
$2.3700 / $4.4830 | Buy Now |
DISTI #
OPA551UA/2K5
|
TME | IC: operational amplifier, 3MHz, Ch: 1, SO8, ±4÷30VDC, reel,tape Min Qty: 1 | 0 |
|
$3.1700 / $4.9400 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP GP 1 CIRCUIT 8SOIC | 175 |
|
$1.9578 / $3.2089 | Buy Now |
|
LCSC | Single channel 20pA 15V/us 3MHz SOIC-8 Operational Amplifier ROHS | 720 |
|
$1.9225 / $3.1112 | Buy Now |
|
New Advantage Corporation | IC-551UA OPAMP GP 1 CIRCUIT 8SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 794 |
|
$5.9900 / $6.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA551UA/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA551UA/2K5
Texas Instruments
High-current (380mA Typ), high-voltage (60V), operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 92 dB | |
Common-mode Reject Ratio-Nom | 102 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -30 V | |
Neg Supply Voltage-Nom (Vsup) | -30 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 8.5 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA551UA/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA551UA/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA551UA/2K5G4 | Texas Instruments | Check for Price | High-Voltage, High-Current Operational Amplifiers 8-SOIC -40 to 125 | OPA551UA/2K5 vs OPA551UA/2K5G4 |
OPA551UA | Texas Instruments | $3.0395 | High-current (380mA Typ), high-voltage (60V), operational amplifier 8-SOIC -40 to 125 | OPA551UA/2K5 vs OPA551UA |
OPA551FA/500G3 | Texas Instruments | Check for Price | High-current (380mA Typ), high-voltage (60V), operational amplifier 7-DDPAK/TO-263 -40 to 125 | OPA551UA/2K5 vs OPA551FA/500G3 |
OPA551UAE4 | Texas Instruments | Check for Price | High-current (380mA Typ), high-voltage (60V), operational amplifier 8-SOIC -40 to 125 | OPA551UA/2K5 vs OPA551UAE4 |
OPA551FA | Texas Instruments | Check for Price | High-Voltage, High-Current Operational Amplifiers 7-DDPAK/TO-263 | OPA551UA/2K5 vs OPA551FA |
OPA551PA | Texas Instruments | $3.0631 | High-current (380mA Typ), high-voltage (60V), operational amplifier 8-PDIP -40 to 125 | OPA551UA/2K5 vs OPA551PA |
OPA551FA/500 | Texas Instruments | $5.3069 | High-current (380mA Typ), high-voltage (60V), operational amplifier 7-DDPAK/TO-263 -40 to 125 | OPA551UA/2K5 vs OPA551FA/500 |
OPA551PAG4 | Texas Instruments | Check for Price | High-current (380mA Typ), high-voltage (60V), operational amplifier 8-PDIP -40 to 125 | OPA551UA/2K5 vs OPA551PAG4 |
OPA551FAKTWTG3 | Texas Instruments | Check for Price | High-current (380mA Typ), high-voltage (60V), operational amplifier 7-DDPAK/TO-263 -40 to 125 | OPA551UA/2K5 vs OPA551FAKTWTG3 |
OPA551FAKTWT | Texas Instruments | $4.5746 | High-current (380mA Typ), high-voltage (60V), operational amplifier 7-DDPAK/TO-263 -40 to 125 | OPA551UA/2K5 vs OPA551FAKTWT |