-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-current (380mA Typ), high-voltage (60V), operational amplifier 7-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-15969-1-ND
|
DigiKey | IC OPAMP GP 1 CIRC DDPAK/TO263-7 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
333 In Stock |
|
$4.4651 / $7.6700 | Buy Now |
DISTI #
595-OPA551FAKTWT
|
Mouser Electronics | Operational Amplifiers - Op Amps High-Volt High-Crnt Oper Amplifier RoHS: Compliant | 13935 |
|
$4.5200 / $7.9100 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
DISTI #
OPA551FAKTWT
|
TME | IC: operational amplifier, 3MHz, Ch: 1, D2PAK, ±4÷30VDC, reel,tape Min Qty: 1 | 0 |
|
$5.9500 / $8.9300 | RFQ |
|
Ameya Holding Limited | DDPAK 7/A°/HIGH-VOLTAGE, HIGH-CURRENT OPERATIONAL AMPLIFIERS | 381 |
|
RFQ | |
DISTI #
SMC-OPA551FAKTWT
|
Sensible Micro Corporation | IC GP 3MHZ HV D2PAK-7 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1114 Container: Bulk | 1 |
|
$10.0260 / $10.8615 | RFQ |
DISTI #
C1S746202460560
|
Chip1Stop | Op Amp Single GP ±30V/60V 8-Pin(7+Tab) TO-263 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 151 |
|
$4.7200 / $7.2700 | Buy Now |
|
LCSC | Single channel 20pA 15V/us 3MHz TO-263-7 Operational Amplifier ROHS | 20 |
|
$5.1958 / $7.1686 | Buy Now |
|
Win Source Electronics | IC OPAMP GP 3MHZ DDPAK | 1250 |
|
$5.5650 / $7.1880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA551FAKTWT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA551FAKTWT
Texas Instruments
High-current (380mA Typ), high-voltage (60V), operational amplifier 7-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | D2PAK-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 92 dB | |
Common-mode Reject Ratio-Nom | 102 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.095 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -30 V | |
Neg Supply Voltage-Nom (Vsup) | -30 V | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.955 mm | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 8.5 mA | |
Supply Voltage Limit-Max | 30 V | |
Supply Voltage-Nom (Vsup) | 30 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for OPA551FAKTWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA551FAKTWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA551FAKTWTG3 | Texas Instruments | Check for Price | High-current (380mA Typ), high-voltage (60V), operational amplifier 7-DDPAK/TO-263 -40 to 125 | OPA551FAKTWT vs OPA551FAKTWTG3 |
OPA551FA/500G3 | Texas Instruments | Check for Price | High-current (380mA Typ), high-voltage (60V), operational amplifier 7-DDPAK/TO-263 -40 to 125 | OPA551FAKTWT vs OPA551FA/500G3 |
OPA551FA/500 | Texas Instruments | $5.3069 | High-current (380mA Typ), high-voltage (60V), operational amplifier 7-DDPAK/TO-263 -40 to 125 | OPA551FAKTWT vs OPA551FA/500 |
OPA551UA/2K5 | Texas Instruments | $2.6051 | High-current (380mA Typ), high-voltage (60V), operational amplifier 8-SOIC -40 to 125 | OPA551FAKTWT vs OPA551UA/2K5 |
OPA551UAE4 | Texas Instruments | Check for Price | High-current (380mA Typ), high-voltage (60V), operational amplifier 8-SOIC -40 to 125 | OPA551FAKTWT vs OPA551UAE4 |
OPA551FA | Texas Instruments | Check for Price | High-Voltage, High-Current Operational Amplifiers 7-DDPAK/TO-263 | OPA551FAKTWT vs OPA551FA |
OPA551PA | Texas Instruments | $3.0631 | High-current (380mA Typ), high-voltage (60V), operational amplifier 8-PDIP -40 to 125 | OPA551FAKTWT vs OPA551PA |
OPA551UA/2K5G4 | Texas Instruments | Check for Price | High-Voltage, High-Current Operational Amplifiers 8-SOIC -40 to 125 | OPA551FAKTWT vs OPA551UA/2K5G4 |
OPA551UA | Texas Instruments | $3.0395 | High-current (380mA Typ), high-voltage (60V), operational amplifier 8-SOIC -40 to 125 | OPA551FAKTWT vs OPA551UA |
OPA551PAG4 | Texas Instruments | Check for Price | High-current (380mA Typ), high-voltage (60V), operational amplifier 8-PDIP -40 to 125 | OPA551FAKTWT vs OPA551PAG4 |