Part Details for OPA360AIDCKRE4 by Texas Instruments
Overview of OPA360AIDCKRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for OPA360AIDCKRE4
OPA360AIDCKRE4 CAD Models
OPA360AIDCKRE4 Part Data Attributes
|
OPA360AIDCKRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA360AIDCKRE4
Texas Instruments
1 CHANNEL, VIDEO AMPLIFIER, PDSO6, 2 X 2.10 MM, GREEN, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for OPA360AIDCKRE4
This table gives cross-reference parts and alternative options found for OPA360AIDCKRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA360AIDCKRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA360AIDCKT | 3V, Video Amplifier with Low Pass Filter, Internal G=2 and SAG Correction in SC70 6-SC70 -40 to 85 | Texas Instruments | OPA360AIDCKRE4 vs OPA360AIDCKT |
OPA360AIDCKTG4 | 3V, Video Amplifier with Low Pass Filter, Internal G=2 and SAG Correction in SC70 6-SC70 -40 to 85 | Texas Instruments | OPA360AIDCKRE4 vs OPA360AIDCKTG4 |
OPA360AIDCKRG4 | 3V, Video Amplifier with Low Pass Filter, Internal G=2 and SAG Correction in SC70 6-SC70 -40 to 85 | Texas Instruments | OPA360AIDCKRE4 vs OPA360AIDCKRG4 |