-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V, Video Amplifier with Low Pass Filter, Internal G=2 and SAG Correction in SC70 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7365
|
Newark | Amplifier, Video, Single, Sc-70-6, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:-, Slew Rate:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:80Ma, Supply Voltage Range:2.7V To 3.3V, Amplifier Case Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA360AIDCKT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3300 / $1.6000 | Buy Now |
DISTI #
2156-OPA360AIDCKT-ND
|
DigiKey | IC AMP REC FILTR SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
34068 In Stock |
|
$0.5900 | Buy Now |
DISTI #
296-17129-1-ND
|
DigiKey | IC AMP REC FILTR SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2040 In Stock |
|
$0.5567 / $1.3400 | Buy Now |
DISTI #
595-OPA360AIDCKT
|
Mouser Electronics | Video Amplifiers 3V Video w/Low Pass Filter RoHS: Compliant | 221 |
|
$0.5080 / $1.1100 | Buy Now |
|
Bristol Electronics | 3014 |
|
RFQ | ||
|
Quest Components | 200 |
|
$0.8548 / $1.7095 | Buy Now | |
|
Quest Components | 20 |
|
$0.7123 / $1.4245 | Buy Now | |
|
Rochester Electronics | OPA360 3V, Video Amplifier with Low Pass Filter, Internal G=2 and SAG Correction in SC70 RoHS: Compliant Status: Active Min Qty: 1 | 34068 |
|
$0.5045 / $0.5935 | Buy Now |
DISTI #
OPA360AIDCKT
|
TME | IC: video amplifier, Ch: 1, SC70-6, Iquiesc: 9mA, reel,tape, IB: 3pA Min Qty: 1 | 0 |
|
$0.7400 / $1.1100 | RFQ |
|
ComSIT USA | 3V VIDEO AMPLIFIER WITH 6DB GAIN AND FILTER IN SC70 Video Amplifier, 1 Channel(s), 1 Func, PDSO6 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA360AIDCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA360AIDCKT
Texas Instruments
3V, Video Amplifier with Low Pass Filter, Internal G=2 and SAG Correction in SC70 6-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for OPA360AIDCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA360AIDCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA360AIDCKTG4 | 3V, Video Amplifier with Low Pass Filter, Internal G=2 and SAG Correction in SC70 6-SC70 -40 to 85 | Texas Instruments | OPA360AIDCKT vs OPA360AIDCKTG4 |
OPA360AIDCKRG4 | 3V, Video Amplifier with Low Pass Filter, Internal G=2 and SAG Correction in SC70 6-SC70 -40 to 85 | Texas Instruments | OPA360AIDCKT vs OPA360AIDCKRG4 |