-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V, Video Amplifier with Low Pass Filter, Internal G=2 and SAG Correction in SC70 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86020232
|
Verical | Video Amp Single 3.3V 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 790 Package Multiple: 1 Date Code: 0501 | Americas - 2260 |
|
$0.4489 / $0.4753 | Buy Now |
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 1 Func, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2510 |
|
$0.3591 / $0.4225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA360AIDCKTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA360AIDCKTG4
Texas Instruments
3V, Video Amplifier with Low Pass Filter, Internal G=2 and SAG Correction in SC70 6-SC70 -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6 dB | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for OPA360AIDCKTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA360AIDCKTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA360IDCKR | Texas Instruments | Check for Price | IC,VIDEO AMPLIFIER,SINGLE,TSSOP,6PIN,PLASTIC | OPA360AIDCKTG4 vs OPA360IDCKR |