Part Details for OPA111AM by Burr-Brown Corp
Overview of OPA111AM by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OPA111AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Metal Can | 8 |
|
$124.8480 / $146.8800 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Metal Can | 2 |
|
$36.7600 | Buy Now |
Part Details for OPA111AM
OPA111AM CAD Models
OPA111AM Part Data Attributes:
|
OPA111AM
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
OPA111AM
Burr-Brown Corp
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | TO-99, 8 PIN | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 1 V/us | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 500000 |
Alternate Parts for OPA111AM
This table gives cross-reference parts and alternative options found for OPA111AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA111AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA140AID | Single-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 8-SOIC -40 to 125 | Texas Instruments | OPA111AM vs OPA140AID |
OPA211ID | 1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA111AM vs OPA211ID |
OPA209AID | Single, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA111AM vs OPA209AID |
OPA209AIDGKT | Single, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | OPA111AM vs OPA209AIDGKT |
AD515AKH | IC OP-AMP, 1000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | OPA111AM vs AD515AKH |
OPA141AIDR | Single, 10-MHz, single supply, low-noise, JFET precision amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA111AM vs OPA141AIDR |
HA2-5180-2 | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Harris Semiconductor | OPA111AM vs HA2-5180-2 |
OPA211IDR | 1.1nV/rtHz Noise, Low-Power, Precision Operational Amplifier 8-SOIC -40 to 125 | Texas Instruments | OPA111AM vs OPA211IDR |
OPA111SMQ | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Burr-Brown Corp | OPA111AM vs OPA111SMQ |
OPA111BM | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Burr-Brown Corp | OPA111AM vs OPA111BM |