OPA111AM vs OPA140AID feature comparison

OPA111AM Burr-Brown Corp

Buy Now Datasheet

OPA140AID Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BURR-BROWN CORP TEXAS INSTRUMENTS INC
Package Description TO-99, 8 PIN GREEN, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00025 µA 0.003 µA
Bias Current-Max (IIB) @25C 0.000002 µA 0.00001 µA
Common-mode Reject Ratio-Min 90 dB 126 dB
Common-mode Reject Ratio-Nom 100 dB 140 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 1000 µV 120 µV
JESD-30 Code O-MBCY-W8 R-PDSO-G8
JESD-609 Code e0 e4
Low-Bias YES YES
Low-Offset NO YES
Neg Supply Voltage Limit-Max -18 V -20 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material METAL PLASTIC/EPOXY
Package Equivalence Code CAN8,.2 SOP8,.25
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 1 V/us
Slew Rate-Nom 2 V/us 20 V/us
Supply Current-Max 7 mA 2.7 mA
Supply Voltage Limit-Max 18 V 20 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO YES
Technology BIPOLAR JFET
Temperature Grade OTHER AUTOMOTIVE
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Unity Gain BW-Nom 2000 11000
Voltage Gain-Min 500000 501187.2336
Base Number Matches 7 6
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Input Offset Current-Max (IIO) 0.001 µA
Length 4.9 mm
Micropower NO
Moisture Sensitivity Level 2
Package Code SOP
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Wideband NO
Width 3.9 mm

Compare OPA111AM with alternatives

Compare OPA140AID with alternatives