-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA209AID-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3183 In Stock |
|
$1.8500 | Buy Now |
DISTI #
296-28030-5-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
261 In Stock |
|
$1.7160 / $3.2800 | Buy Now |
DISTI #
595-OPA209AID
|
Mouser Electronics | Precision Amplifiers 2.2nV/rtHz18MHz PrecRRO36V Op Amp RoHS: Compliant | 1050 |
|
$1.7400 / $3.5300 | Buy Now |
DISTI #
J56:1989_03062996
|
Arrow Electronics | Op Amp Single Low Noise Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2315 | Europe - 150 |
|
$1.5230 / $1.7530 | Buy Now |
DISTI #
86006127
|
Verical | Op Amp Single Low Noise Amplifier R-R O/P ±18V/36V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 1201 | Americas - 3113 |
|
$1.8875 / $2.0875 | Buy Now |
|
Rochester Electronics | OPA209 2.2nV/rtHz, 18MHz, Precision, RRO, 36V Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 3183 |
|
$1.5100 / $1.7800 | Buy Now |
DISTI #
OPA209AID
|
TME | IC: operational amplifier, 18MHz, Ch: 1, SO8, tube, IB: 15nA Min Qty: 1 | 0 |
|
$2.4800 / $3.4700 | RFQ |
|
Ameya Holding Limited | IC OPAMP DIFF 18MHZ RRO 8SOIC | 35428 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA209AID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA209AID
Texas Instruments
Single, 2.2-nV/rtHz, 18-MHz, precision, RRO, 36-V operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.015 µA | |
Bias Current-Max (IIB) @25C | 0.0045 µA | |
Common-mode Reject Ratio-Min | 120 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.015 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 6.4 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 18000 | |
Voltage Gain-Min | 316000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for OPA209AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA209AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA1641AIDR | Texas Instruments | $0.8967 | Single Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-SOIC -40 to 85 | OPA209AID vs OPA1641AIDR |
AD515AKH | Analog Devices Inc | Check for Price | IC OP-AMP, 1000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, TO-99, 8 PIN, Operational Amplifier | OPA209AID vs AD515AKH |
OPA141AIDGKT | Texas Instruments | $1.3931 | Single, 10-MHz, single supply, low-noise, JFET precision amplifier 8-VSSOP -40 to 125 | OPA209AID vs OPA141AIDGKT |
OPA111SMQ | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | OPA209AID vs OPA111SMQ |
OPA141AIDR | Texas Instruments | $1.2156 | Single, 10-MHz, single supply, low-noise, JFET precision amplifier 8-SOIC -40 to 125 | OPA209AID vs OPA141AIDR |
OPA1641AIDGKR | Texas Instruments | $0.8967 | Single Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-VSSOP -40 to 85 | OPA209AID vs OPA1641AIDGKR |
OPA111BM | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | OPA209AID vs OPA111BM |
AD515AJH | Analog Devices Inc | Check for Price | IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, HERMETIC SEALED, TO-99, 8 PIN, Operational Amplifier | OPA209AID vs AD515AJH |
OPA140AIDGKT | Texas Instruments | $2.5324 | Single-channel, 11-MHz, low-noise 36-V JFET precision operational amplifier with rail-to-rail output 8-VSSOP -40 to 125 | OPA209AID vs OPA140AIDGKT |
OPA1641AIDGKT | Texas Instruments | $1.0489 | Single Sound-Plus High-Performance, JFET-Input Audio OpAmps 8-VSSOP -40 to 85 | OPA209AID vs OPA1641AIDGKT |