There are no models available for this part yet.
Overview of OP298AC by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for OP298AC by TT Electronics Resistors
Part Data Attributes for OP298AC by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
TO-18, TO-46, 2 PIN
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
TT Electronics
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.1 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
INFRARED LED
|
Peak Wavelength
|
875 nm
|
Shape
|
ROUND
|
Size
|
4.65 mm
|
Alternate Parts for OP298AC
This table gives cross-reference parts and alternative options found for OP298AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP298AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4650 | Infrared LED, 1-Element, 860nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | OP298AC vs SFH4650 |
SFH4655 | Infrared LED, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | OP298AC vs SFH4655 |
OP298A | Infrared LED, 4.65mm, 1-Element, 890nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | TT Electronics Resistors | OP298AC vs OP298A |
SFH4650-T | Infrared LED, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | OP298AC vs SFH4650-T |
SFH4650-U | Infrared LED, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | OP298AC vs SFH4650-U |
OP298A | Infrared LED, 4.65mm, 1-Element, 890nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | TT Electronics OPTEK Technology | OP298AC vs OP298A |
SFH4655-S | 1 ELEMENT, INFRARED LED, 850nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | OP298AC vs SFH4655-S |
OP298AB | Infrared LED, 4.65mm, 1-Element, 875nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | TT Electronics Resistors | OP298AC vs OP298AB |
SFH4650-S | Infrared LED, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | OP298AC vs SFH4650-S |
OP298AD | Infrared LED, 4.65mm, 1-Element, 875nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | TT Electronics OPTEK Technology | OP298AC vs OP298AD |