OP298AC vs OP298AB feature comparison

OP298AC TT Electronics Resistors

Buy Now Datasheet

OP298AB TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description TO-18, TO-46, 2 PIN TO-18, TO-46, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Peak Wavelength 875 nm 875 nm
Shape ROUND ROUND
Size 4.65 mm 4.65 mm
Base Number Matches 1 1

Compare OP298AC with alternatives

Compare OP298AB with alternatives