There are no models available for this part yet.
Overview of SFH4650-S by OSRAM Opto Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
CAD Models for SFH4650-S by OSRAM Opto Semiconductors
Part Data Attributes for SFH4650-S by OSRAM Opto Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.1 A
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
INFRARED LED
|
Output Power-Nom
|
40 mW
|
Peak Wavelength
|
850 nm
|
Shape
|
ROUND
|
Terminal Finish
|
Tin (Sn)
|
Alternate Parts for SFH4650-S
This table gives cross-reference parts and alternative options found for SFH4650-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH4650-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4650 | Infrared LED, 1-Element, 860nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4650-S vs SFH4650 |
SFH4655 | Infrared LED, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4650-S vs SFH4655 |
OP298A | Infrared LED, 4.65mm, 1-Element, 890nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | TT Electronics Resistors | SFH4650-S vs OP298A |
SFH4650-T | Infrared LED, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4650-S vs SFH4650-T |
SFH4650-U | Infrared LED, 1-Element, 850nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4650-S vs SFH4650-U |
OP298A | Infrared LED, 4.65mm, 1-Element, 890nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | TT Electronics OPTEK Technology | SFH4650-S vs OP298A |
OP298AC | Infrared LED, 4.65mm, 1-Element, 875nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | TT Electronics Resistors | SFH4650-S vs OP298AC |
SFH4655-S | 1 ELEMENT, INFRARED LED, 850nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4650-S vs SFH4655-S |
OP298AB | Infrared LED, 4.65mm, 1-Element, 875nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | TT Electronics Resistors | SFH4650-S vs OP298AB |
OP298AD | Infrared LED, 4.65mm, 1-Element, 875nm, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC, TO-18, TO-46, 2 PIN | TT Electronics OPTEK Technology | SFH4650-S vs OP298AD |