There are no models available for this part yet.
Overview of OP290EZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for OP290EZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Ceramic, DIP | 8 |
|
$86.4000 / $96.0000 | Buy Now |
CAD Models for OP290EZ by Analog Devices Inc
Part Data Attributes for OP290EZ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.015 µA
|
Bias Current-Max (IIB) @25C
|
0.015 µA
|
Common-mode Reject Ratio-Min
|
90 dB
|
Common-mode Reject Ratio-Nom
|
115 dB
|
Frequency Compensation
|
NO
|
Input Offset Voltage-Max
|
400 µV
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Low-Offset
|
YES
|
Micropower
|
YES
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Min
|
0.005 V/us
|
Slew Rate-Nom
|
0.012 V/us
|
Supply Current-Max
|
0.06 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
20
|
Voltage Gain-Min
|
125000
|
Width
|
7.62 mm
|
Alternate Parts for OP290EZ
This table gives cross-reference parts and alternative options found for OP290EZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP290EZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8872101PX | IC DUAL OP-AMP, 175 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | OP290EZ vs 5962-8872101PX |
TLC271IPE4 | OP-AMP, 13000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | OP290EZ vs TLC271IPE4 |
TLC272IJG | DUAL OP-AMP, 13000uV OFFSET-MAX, 2.2MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | OP290EZ vs TLC272IJG |
OP271EZ | Operational Amplifier, 2 Func, 330uV Offset-Max, BIPolar, CDIP8, HERMETIC SEALED, DIP-8 | Precision Monolithics Inc | OP290EZ vs OP271EZ |
OP290AZ/883C | IC DUAL OP-AMP, 500 uV OFFSET-MAX, 0.02 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP290EZ vs OP290AZ/883C |
LT1178CN8#PBF | 17µA Max, Dual, Single Supply, Precision Op Amps | Analog Devices Inc | OP290EZ vs LT1178CN8#PBF |
CA3260E | DUAL OP-AMP, 15000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | OP290EZ vs CA3260E |
TLC27M2BIJG | DUAL OP-AMP, 3500uV OFFSET-MAX, 0.635MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | OP290EZ vs TLC27M2BIJG |
OP270GPZ | Low Noise Precision Dual Op Amp | Analog Devices Inc | OP290EZ vs OP270GPZ |
OP271EZ | IC DUAL OP-AMP, 330 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier | Analog Devices Inc | OP290EZ vs OP271EZ |
Related Parts for OP290EZ
-
OP290GPOperational Amplifiers
-
TCA785Other Analog ICs
-
TPS53513RVERSwitching Regulator or Controllers
-
ADS1251UAnalog to Digital Converters
-
ISPPAC-POWR607-01SN32IPower Management Circuits
-
AS78L15RTR-E1Linear Regulator ICs
-
BAV99E6327Rectifier Diodes
-
C330C684K5R5TAFixed Capacitors
-
MT25QL128ABA1ESE-0SITFlash Memories