Part Details for OP271EZ by Analog Devices Inc
Overview of OP271EZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for OP271EZ
OP271EZ CAD Models
OP271EZ Part Data Attributes
|
OP271EZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP271EZ
Analog Devices Inc
IC DUAL OP-AMP, 330 uV OFFSET-MAX, 5 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Min | 106 dB | |
Common-mode Reject Ratio-Nom | 120 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 330 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 5.5 V/us | |
Slew Rate-Nom | 8.5 V/us | |
Supply Current-Max | 7.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 5000 | |
Voltage Gain-Min | 300000 | |
Width | 7.62 mm |
Alternate Parts for OP271EZ
This table gives cross-reference parts and alternative options found for OP271EZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP271EZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC27M2MP | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.525MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | OP271EZ vs TLC27M2MP |
TLC27M2IP | Dual, 16-V, 525-kHz, In to V- operational amplifier 8-PDIP -40 to 85 | Texas Instruments | OP271EZ vs TLC27M2IP |
TLC272P-M | Dual Single Supply Operational Amplifier 8-PDIP | Texas Instruments | OP271EZ vs TLC272P-M |
TLC272MP | DUAL OP-AMP, 12000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | OP271EZ vs TLC272MP |
CA3260E | DUAL OP-AMP, 15000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Intersil Corporation | OP271EZ vs CA3260E |
RC4207GN | Operational Amplifier, 2 Func, 150uV Offset-Max, BIPolar, PDIP8, | Raytheon Semiconductor | OP271EZ vs RC4207GN |
TS272MJ | DUAL OP-AMP, 12000uV OFFSET-MAX, 3.5MHz BAND WIDTH, CDIP8, CERDIP-8 | STMicroelectronics | OP271EZ vs TS272MJ |
LT1178ACN8 | Operational Amplifier, 2 Func, 480uV Offset-Max, BIPolar, PDIP8 | Analog Devices Inc | OP271EZ vs LT1178ACN8 |
TLC272IPE4 | Dual, 16-V, 2-MHz, In to V- operational amplifier 8-PDIP -40 to 85 | Texas Instruments | OP271EZ vs TLC272IPE4 |
TLC272IJG | DUAL OP-AMP, 13000uV OFFSET-MAX, 2.2MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | OP271EZ vs TLC272IJG |