OP290EZ
vs
5962-8872101PX
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP,
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.015 µA
0.06 µA
Bias Current-Max (IIB) @25C
0.015 µA
Common-mode Reject Ratio-Min
90 dB
Common-mode Reject Ratio-Nom
115 dB
100 dB
Frequency Compensation
NO
Input Offset Voltage-Max
400 µV
175 µV
JESD-30 Code
R-GDIP-T8
R-CDIP-T8
JESD-609 Code
e0
e0
Low-Offset
YES
Micropower
YES
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Slew Rate-Min
0.005 V/us
Slew Rate-Nom
0.012 V/us
5.5 V/us
Supply Current-Max
0.06 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
20
5000
Voltage Gain-Min
125000
Width
7.62 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
Screening Level
MIL-STD-883
Compare OP290EZ with alternatives
Compare 5962-8872101PX with alternatives