Part Details for OP196GP by Analog Devices Inc
Overview of OP196GP by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OP196GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OP196GP-ND
|
DigiKey | IC CMOS 1 CIRCUIT 8DIP Min Qty: 177 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
344 In Stock |
|
$1.7000 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 650UV OFFSET-MAX, BICMOS, PDIP8 | 20 |
|
$1.6313 / $3.2625 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 650UV OFFSET-MAX, BICMOS, PDIP8 | 73 |
|
$2.1750 / $3.2625 | Buy Now |
|
Rochester Electronics | OP196 - Micropower, Rail-To-Rail Input and Output Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 344 |
|
$1.4500 / $1.7100 | Buy Now |
Part Details for OP196GP
OP196GP CAD Models
OP196GP Part Data Attributes:
|
OP196GP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
OP196GP
Analog Devices Inc
IC OP-AMP, 650 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.03 µA | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage Limit-Max | 15 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
Alternate Parts for OP196GP
This table gives cross-reference parts and alternative options found for OP196GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OP196GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP196GP | OP-AMP, 650 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | OP196GP vs OP196GP |