Filter Your Search
1 - 2 of 2 results
|
OP196GP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 650 µV | 35 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | AUTOMOTIVE | 350 | R-PDIP-T8 | e0 | 65 dB | NOT SPECIFIED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | ||||||||||||||
|
OP196GP
Analog Devices Inc
|
Check for Price | No | Obsolete | 650 µV | 35 nA | 80 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 30 nA | YES | YES | YES | 15 V | AUTOMOTIVE | 350 | 100000 | R-PDIP-T8 | Not Qualified | e0 | 65 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.88 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.33.00.01 | Analog Devices |