Amplifier Circuits
OPA347PA
Description: Single, 5.5-V, 350-kHz, low quiescent current (20-µA), RRIO operational amplifier 8-PDIP -55 to 125

Overview of OPA347PA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
OPA347PAG4 Texas Instruments Micropower Rail-To-Rail Operational Amplifier 8-PDIP -55 to 125
OPA347PA Texas Instruments Micropower Rail-To-Rail Operational Amplifier 8-PDIP -55 to 125

Price & Stock for OPA347PA by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-37739-5-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 106
In Stock
  • 1 $1.6000
  • 10 $1.1280
  • 50 $0.9386
  • 100 $0.8799
  • 250 $0.8179
  • 500 $0.7805
  • 1,000 $0.7497
  • 2,500 $0.7172
  • 5,000 $0.6976
$0.6976 / $1.6000 Buy Now
DISTI # 595-OPA347PA
Mouser Electronics Operational Amplifiers - Op Amps MicroPwr R/R RoHS: Compliant 938
  • 1 $1.6500
  • 10 $1.4100
  • 100 $1.0700
  • 500 $0.9530
  • 1,000 $0.7520
  • 2,000 $0.7020
  • 5,000 $0.6670
  • 10,000 $0.6420
$0.6420 / $1.6500 Buy Now
Rochester Electronics OPA347 Micropower Rail-To-Rail Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 46122
  • 1 $0.7248
  • 25 $0.7103
  • 100 $0.6813
  • 500 $0.6523
  • 1,000 $0.6161
$0.6161 / $0.7248 Buy Now
DISTI # OPA347PA
TME IC: operational amplifier, 350kHz, 2.3÷5.5V, Ch: 1, DIP8 Min Qty: 1 132
  • 1 $0.9700
  • 3 $0.6700
  • 10 $0.5800
  • 50 $0.5300
$0.5300 / $0.9700 Buy Now
DISTI # C1S136700017410
Chip1Stop OP Amp Single GP R-R I/O 5.5V 8-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube 453
  • 1 $1.5100
  • 10 $1.2900
  • 50 $1.1300
  • 100 $0.9840
  • 200 $0.9410
$0.9410 / $1.5100 Buy Now

CAD Models for OPA347PA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for OPA347PA by Texas Instruments

OPA347PA
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
GREEN, PLASTIC, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00001 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.00001 µA
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.59 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Nom
0.17 V/us
Supply Current-Max
0.034 mA
Supply Voltage Limit-Max
7.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
350
Voltage Gain-Min
25100
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. OPA347PA
    Texas Instruments
    Single, 5.5-V, 350-kHz, low quiescent current (20-µA), RRIO operational amplifier 8-PDIP -55 to 125
    VS

Alternate Parts for OPA347PA

This table gives cross-reference parts and alternative options found for OPA347PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA347PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OPA347PAG4 Single, 5.5-V, 350-kHz, low quiescent current (20-µA), RRIO operational amplifier 8-PDIP -55 to 125 Texas Instruments OPA347PA vs OPA347PAG4
Part Number Description Manufacturer Compare
OP196GP IC OP-AMP, 650 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8, Operational Amplifier Analog Devices Inc OPA347PA vs OP196GP
OPA347PAG4 Single, 5.5-V, 350-kHz, low quiescent current (20-µA), RRIO operational amplifier 8-PDIP -55 to 125 Texas Instruments OPA347PA vs OPA347PAG4

Related Parts for OPA347PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for OPA347PA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: OPA347PA by Texas Instruments

Select Manufacturer
Which Manufacturer of OPA347PA would you like to use for your alert(s)?
  • Please alert me when OPA347PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for OPA347PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for OPA347PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for OPA347PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for OPA347PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare OPA347PA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: