Part Details for OMAP5912ZZG by Texas Instruments
Overview of OMAP5912ZZG by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for OMAP5912ZZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | OMAP Mixed Signal Processor, 16-Bit Size, 16-Ext Bit, 19.2MHz, CMOS, PBGA289 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 422 |
|
$37.5100 / $44.1300 | Buy Now |
Part Details for OMAP5912ZZG
OMAP5912ZZG CAD Models
OMAP5912ZZG Part Data Attributes:
|
OMAP5912ZZG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OMAP5912ZZG
Texas Instruments
16-BIT, 19.2MHz, MIXED DSP, PBGA289, GREEN, PLASTIC, MICRO BGA-289
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | MICRO BGA-289 | |
Pin Count | 289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 2.75V OR 3.3V SUPPLY | |
Address Bus Width | 26 | |
Barrel Shifter | NO | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 19.2 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 4 | |
Number of DMA Channels | 6 | |
Number of Terminals | 289 | |
Number of Timers | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA289,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 163840 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.525 V | |
Supply Voltage-Nom | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, MIXED |
Alternate Parts for OMAP5912ZZG
This table gives cross-reference parts and alternative options found for OMAP5912ZZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OMAP5912ZZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
POMAP5912ZDY | 16-BIT, 19.2MHz, MIXED DSP, PBGA289, PLASTIC, BGA-289 | Texas Instruments | OMAP5912ZZG vs POMAP5912ZDY |
OMAP5912ZDY | 16-BIT, 19.2MHz, MIXED DSP, PBGA289, ROHS COMPLIANT, PLASTIC, BGA-289 | Texas Instruments | OMAP5912ZZG vs OMAP5912ZDY |