Filter Your Search
1 - 1 of 1 results
|
OMAP5912ZZG
Texas Instruments
|
$39.4922 | Yes | Obsolete | 16 | 163840 | 16 | 26 | 19.2 MHz | 8 | YES | 1.6 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | ALSO REQUIRES 2.75V OR 3.3V SUPPLY | NO | YES | FIXED POINT | YES | MULTIPLE | YES | 6 | 1.65 V | 1.525 V | INDUSTRIAL | S-PBGA-B289 | Not Qualified | e1 | 4 | 85 °C | -40 °C | 260 | 30 | 289 | PLASTIC/EPOXY | TFBGA | BGA289,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.2 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | BGA | MICRO BGA-289 | 289 | compliant | 5A992.C | 8542.31.00.01 |