Part Details for NX3L2G384GD,125 by NXP Semiconductors
Overview of NX3L2G384GD,125 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX3L2G384GD,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX3L2G384GD,125
|
Avnet Americas | Analog Switch Dual SPST 8-Pin XSON8U - Tape and Reel (Alt: NX3L2G384GD,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | IC Analog Switch SPST XSON8U RoHS: Compliant Status: Obsolete Min Qty: 1 | 965 |
|
$0.2901 / $0.3413 | Buy Now |
DISTI #
NX3L2G384GD,125
|
Avnet Americas | Analog Switch Dual SPST 8-Pin XSON8U - Tape and Reel (Alt: NX3L2G384GD,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for NX3L2G384GD,125
NX3L2G384GD,125 CAD Models
NX3L2G384GD,125 Part Data Attributes:
|
NX3L2G384GD,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX3L2G384GD,125
NXP Semiconductors
NX3L2G384 - Dual low-ohmic single-pole single-throw analog switch SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | SON, SOLCC8,.12,20 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT996-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 4.1 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 41 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NX3L2G384GD,125
This table gives cross-reference parts and alternative options found for NX3L2G384GD,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX3L2G384GD,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX3L2G384GD | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3 X 2 MM, 0.50 MM PITCH, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 | NXP Semiconductors | NX3L2G384GD,125 vs NX3L2G384GD |