Part Details for NX3L2G384GD by NXP Semiconductors
Overview of NX3L2G384GD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NX3L2G384GD
NX3L2G384GD CAD Models
NX3L2G384GD Part Data Attributes:
|
NX3L2G384GD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX3L2G384GD
NXP Semiconductors
DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3 X 2 MM, 0.50 MM PITCH, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 3 X 2 MM, 0.50 MM PITCH, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance Match-Nom | 0.04 Ω | |
On-state Resistance-Max (Ron) | 1.7 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.65 V | |
Surface Mount | YES | |
Switch-off Time-Max | 21 ns | |
Switch-on Time-Max | 48 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for NX3L2G384GD
This table gives cross-reference parts and alternative options found for NX3L2G384GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX3L2G384GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX3L2G384GT,115 | NX3L2G384 - Dual low-ohmic single-pole single-throw analog switch SON 8-Pin | NXP Semiconductors | NX3L2G384GD vs NX3L2G384GT,115 |
NX3L2G384GM,125 | NX3L2G384 - Dual low-ohmic single-pole single-throw analog switch QFN 8-Pin | NXP Semiconductors | NX3L2G384GD vs NX3L2G384GM,125 |
NX3L2G384GM | IC DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC8, 1.60 X 1.60 MM, 0.50 MM PITCH, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, XQFN-8, Multiplexer or Switch | NXP Semiconductors | NX3L2G384GD vs NX3L2G384GM |
TS5A23166DCURE4 | 0.9-Ohm Dual SPST Analog Switch 5-V/3.3-V 2-Channel Analog Switch 8-VSSOP -40 to 85 | Texas Instruments | NX3L2G384GD vs TS5A23166DCURE4 |