-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX3DV221 - High-speed USB 2.0 switch with enable QFN 10-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4254
|
Newark | Ic, Switch, Hi-Spd Usb 2.0, Xqfn10U, No. Of Channels:2Channels, Analogue Switch Type:-, On State Resistance Max:7Ohm, Supply Voltage Range:2.3V To 3.6V, Analogue Switch Case:Xqfn, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Nxp NX3DV221GM,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14203 |
|
$0.3180 / $0.6030 | Buy Now |
DISTI #
28AC0255
|
Newark | High-Speed Usb 2.0 Switch With Enabled Input Rohs Compliant: Yes |Nxp NX3DV221GM,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3050 | Buy Now |
DISTI #
568-11939-1-ND
|
DigiKey | IC USB 2.0 SWITCH HS 10XQFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28348 In Stock |
|
$0.3214 / $0.8600 | Buy Now |
DISTI #
NX3DV221GM,115
|
Avnet Americas | Analog Switch Single SPDT 10-Pin XQFN T/R - Tape and Reel (Alt: NX3DV221GM,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3182 / $0.3669 | Buy Now |
DISTI #
NX3DV221GM,115
|
Avnet Americas | Analog Switch Single SPDT 10-Pin XQFN T/R - Tape and Reel (Alt: NX3DV221GM,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3207 / $0.3541 | Buy Now |
DISTI #
55W4254
|
Avnet Americas | Analog Switch Single SPDT 10-Pin XQFN T/R - Bulk (Alt: 55W4254) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 5 Days Container: Bulk | 0 |
|
$0.3490 / $0.6030 | Buy Now |
DISTI #
771-NX3DV221GM115
|
Mouser Electronics | USB Switch ICs ANLG SWT DPST 3.3V RoHS: Compliant | 97875 |
|
$0.3310 / $0.8100 | Buy Now |
DISTI #
V72:2272_06531946
|
Arrow Electronics | Analog Switch Single SPDT 10-Pin XQFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2223 Container: Cut Strips | Americas - 3173 |
|
$0.3291 / $0.7357 | Buy Now |
|
Future Electronics | NX3DV221 Series SPDT 2.3 to 3.6 V 3.6 Ohm High-Speed USB 2.0 Switch - XQFN-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3300 | Buy Now |
|
Future Electronics | NX3DV221 Series SPDT 2.3 to 3.6 V 3.6 Ohm High-Speed USB 2.0 Switch - XQFN-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX3DV221GM,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX3DV221GM,115
NXP Semiconductors
NX3DV221 - High-speed USB 2.0 switch with enable QFN 10-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2 X 1.55 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT1049-2, QFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | SOT1049-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks, 5 Days | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 6 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 38 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 7 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 23 ns | |
Switch-on Time-Max | 50 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.58 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for NX3DV221GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX3DV221GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX3DV221GM | 6-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC10, 2 X 1.55 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT1049-2, QFN-10 | NXP Semiconductors | NX3DV221GM,115 vs NX3DV221GM |
NX3DV221GM,132 | NX3DV221 - High-speed USB 2.0 switch with enable QFN 10-Pin | NXP Semiconductors | NX3DV221GM,115 vs NX3DV221GM,132 |