-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-UQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8288
|
Newark | Interface, Usb 2.0, 10Uqfn, Usb Ic Type:1:2 Multiplexer/Demultiplexer Switch, Usb Standard:Usb 2.0, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Interface Case Style:Uqfn, No. Of Pins:10Pins, Data Rate:480Mbps, No. Of Ports:2 Rohs Compliant: Yes |TEXAS INSTRUMENTS TS3USB221RSER Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0500 / $1.3600 | Buy Now |
DISTI #
296-21918-1-ND
|
DigiKey | IC USB SWITCH DUAL 1X2 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11482 In Stock |
|
$0.4141 / $1.0700 | Buy Now |
DISTI #
595-TS3USB221RSER
|
Mouser Electronics | USB Switch ICs Hi-Sp USB 2.0 1:2 Multipl/Demult Sw RoHS: Compliant | 11883 |
|
$0.4140 / $1.0100 | Buy Now |
|
Quest Components | DIFFERENTIAL MULTIPLEXER, 1 FUNC, 1 CHANNEL, PQCC10 | 65 |
|
$0.8400 / $1.6800 | Buy Now |
|
Ameya Holding Limited | 2.5 V to 3.3 V 30 uA 2:1 6 Ohm USB 2.0 Multiplexer/Demultiplexer - UQFN-10 | 800 |
|
RFQ | |
|
NexGen Digital | 15 |
|
RFQ | ||
DISTI #
SMC-TS3USB221RSER
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2396 |
|
RFQ | |
|
Chip Stock | 6000 |
|
RFQ | ||
|
LCSC | UQFN-10(1.5x2) Analog Switches - Special Purpose ROHS | 25 |
|
$0.1339 / $0.2753 | Buy Now |
|
Sense Electronic Company Limited | UQFN10 | 5678 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3USB221RSER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3USB221RSER
Texas Instruments
High-Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-UQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-288UEFD, UQFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 1100 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 41 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 6 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 17 ns | |
Switch-on Time-Max | 10 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for TS3USB221RSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3USB221RSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX3DV221GM,132 | NX3DV221 - High-speed USB 2.0 switch with enable QFN 10-Pin | NXP Semiconductors | TS3USB221RSER vs NX3DV221GM,132 |
NX3DV221GM | 6-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC10, 2 X 1.55 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT1049-2, QFN-10 | NXP Semiconductors | TS3USB221RSER vs NX3DV221GM |
TS3USB3000RSER | DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch 10-UQFN -40 to 85 | Texas Instruments | TS3USB221RSER vs TS3USB3000RSER |
TS3USB221ERSER | High-Speed USB 2.0 (480-Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable 10-UQFN -40 to 85 | Texas Instruments | TS3USB221RSER vs TS3USB221ERSER |
TS3USB221ARSER | High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85 | Texas Instruments | TS3USB221RSER vs TS3USB221ARSER |
NX3DV221GM,115 | NX3DV221 - High-speed USB 2.0 switch with enable QFN 10-Pin | NXP Semiconductors | TS3USB221RSER vs NX3DV221GM,115 |