-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVMFS5C628NLT3G-ND
|
DigiKey | MOSFET N-CH 60V 5DFN Min Qty: 5000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5613 | Buy Now |
DISTI #
NVMFS5C628NLT3G
|
Avnet Americas | Trans MOSFET N-CH 60V 150A 5-Pin DFN EP T/R - Tape and Reel (Alt: NVMFS5C628NLT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
NVMFS5C628NLT3G
|
Avnet Silica | (Alt: NVMFS5C628NLT3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS5C628NLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C628NLT3G
onsemi
Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 565 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 150 A | |
Drain-source On Resistance-Max | 0.0033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 28 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVMFS5C628NLT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C628NLT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C628NLWFT1G | Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C628NLT3G vs NVMFS5C628NLWFT1G |
NVMFS5C628NLWFAFT1G | Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C628NLT3G vs NVMFS5C628NLWFAFT1G |
NVMFS5C628NLAFT1G | Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C628NLT3G vs NVMFS5C628NLAFT1G |
NVMFS5C628NLT1G | Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C628NLT3G vs NVMFS5C628NLT1G |