Part Details for NVMFS5C628NLT1G by onsemi
Overview of NVMFS5C628NLT1G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVMFS5C628NLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4430
|
Newark | Mosfet, Aec-Q101, N-Ch, 60V, 150A, Dfn, Transistor Polarity:N Channel, Continuous Drain Current Id:150A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.002Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Rohs Compliant: Yes |Onsemi NVMFS5C628NLT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1490 |
|
$1.6500 / $2.9500 | Buy Now |
DISTI #
87AK0375
|
Newark | Trench 6 60V Nfet/ Reel Rohs Compliant: Yes |Onsemi NVMFS5C628NLT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 | Buy Now |
DISTI #
488-NVMFS5C628NLT1GCT-ND
|
DigiKey | MOSFET N-CH 60V 5DFN Min Qty: 1 Lead time: 46 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1414 In Stock |
|
$1.2305 / $2.8400 | Buy Now |
DISTI #
NVMFS5C628NLT1G
|
Avnet Americas | Trans MOSFET N-CH 60V 150A 5-Pin DFN EP T/R - Tape and Reel (Alt: NVMFS5C628NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 46 Weeks, 0 Days Container: Reel | 0 |
|
$1.2754 / $1.4277 | Buy Now |
DISTI #
863-NVMFS5C628NLT1G
|
Mouser Electronics | MOSFET TRENCH 6 60V NFET RoHS: Compliant | 28058 |
|
$1.3400 / $2.9200 | Buy Now |
|
Future Electronics | MOSFET TRENCH 6 60V NFET RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.4000 / $1.6800 | Buy Now |
DISTI #
NVMFS5C628NLT1G
|
Avnet Americas | Trans MOSFET N-CH 60V 150A 5-Pin DFN EP T/R - Tape and Reel (Alt: NVMFS5C628NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 46 Weeks, 0 Days Container: Reel | 0 |
|
$1.2754 / $1.4277 | Buy Now |
DISTI #
NVMFS5C628NLT1G
|
Avnet Silica | Trans MOSFET N-CH 60V 150A 5-Pin DFN EP T/R (Alt: NVMFS5C628NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVMFS5C628NLT1G
|
EBV Elektronik | Trans MOSFET N-CH 60V 150A 5-Pin DFN EP T/R (Alt: NVMFS5C628NLT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3003946RL
|
element14 Asia-Pacific | MOSFET, AEC-Q101, N-CH, 60V, 150A, DFN RoHS: Compliant Min Qty: 100 Container: Reel | 1490 |
|
$1.5212 / $2.1858 | Buy Now |
Part Details for NVMFS5C628NLT1G
NVMFS5C628NLT1G CAD Models
NVMFS5C628NLT1G Part Data Attributes:
|
NVMFS5C628NLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C628NLT1G
onsemi
Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 565 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 150 A | |
Drain-source On Resistance-Max | 0.0033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 28 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NVMFS5C628NLT1G
This table gives cross-reference parts and alternative options found for NVMFS5C628NLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C628NLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C628NLAFT1G | Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C628NLT1G vs NVMFS5C628NLAFT1G |
NVMFS5C628NLWFAFT1G | Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C628NLT1G vs NVMFS5C628NLWFAFT1G |
NVMFS5C628NLWFT1G | Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C628NLT1G vs NVMFS5C628NLWFT1G |