-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NVMFS5C628NLWFT1G-ND
|
DigiKey | MOSFET N-CH 60V 5DFN Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
NVMFS5C628NLWFT1G
|
Avnet Americas | Trans MOSFET N-CH 60V 150A 5-Pin DFN EP T/R - Tape and Reel (Alt: NVMFS5C628NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NVMFS5C628NLWFT1
|
Mouser Electronics | MOSFET TRENCH 6 60V NFET RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | NVMFS5C628NL - Power MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 17 |
|
$0.5898 / $0.6939 | Buy Now |
DISTI #
NVMFS5C628NLWFT1G
|
Avnet Americas | Trans MOSFET N-CH 60V 150A 5-Pin DFN EP T/R - Tape and Reel (Alt: NVMFS5C628NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
NVMFS5C628NLWFT1G
|
Avnet Asia | Trans MOSFET N-CH 60V 150A 5-Pin DFN EP T/R (Alt: NVMFS5C628NLWFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 60V 5DFN | 33000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS5C628NLWFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C628NLWFT1G
onsemi
Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN5, 6 PIN | |
Manufacturer Package Code | 507BE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 565 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 150 A | |
Drain-source On Resistance-Max | 0.0033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 28 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVMFS5C628NLWFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C628NLWFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C628NLT1G | Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C628NLWFT1G vs NVMFS5C628NLT1G |
NVMFS5C628NLAFT1G | Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C628NLWFT1G vs NVMFS5C628NLAFT1G |
NVMFS5C628NLWFAFT1G | Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C628NLWFT1G vs NVMFS5C628NLWFAFT1G |