-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1162
|
Newark | Trench 6 60V Nfet/ Reel Rohs Compliant: Yes |Onsemi NVMFS5C628NLAFT1G Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.7000 | Buy Now |
DISTI #
488-NVMFS5C628NLAFT1GCT-ND
|
DigiKey | MOSFET N-CH 60V 28A/150A 5DFN Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1249 In Stock |
|
$1.2808 / $2.7400 | Buy Now |
DISTI #
NVMFS5C628NLAFT1G
|
Avnet Americas | Trans MOSFET N-CH 60V 150A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS5C628NLAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$1.3730 / $1.5369 | Buy Now |
DISTI #
863-NVMFS5C628NLFT1G
|
Mouser Electronics | MOSFET TRENCH 6 60V NFET RoHS: Compliant | 1059 |
|
$1.2800 / $2.7400 | Buy Now |
|
Future Electronics | MOSFET TRENCH 6 60V NFET RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 5Cut Tape/Mini-Reel |
|
$1.2600 / $1.5100 | Buy Now |
|
Future Electronics | MOSFET TRENCH 6 60V NFET RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$1.2600 / $1.2900 | Buy Now |
DISTI #
NVMFS5C628NLAFT1G
|
Avnet Americas | Trans MOSFET N-CH 60V 150A 5-Pin DFN T/R - Tape and Reel (Alt: NVMFS5C628NLAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$1.3730 / $1.5369 | Buy Now |
DISTI #
NVMFS5C628NLAFT1G
|
Avnet Asia | Trans MOSFET N-CH 60V 150A 5-Pin DFN T/R (Alt: NVMFS5C628NLAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 29 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
NVMFS5C628NLAFT1G
|
Avnet Silica | Trans MOSFET N-CH 60V 150A 5-Pin DFN T/R (Alt: NVMFS5C628NLAFT1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | MOSFET N-CH 60V 28A/150A 5DFN | 1530 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVMFS5C628NLAFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVMFS5C628NLAFT1G
onsemi
Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN5, 6 PIN | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 71 Weeks | |
Date Of Intro | 2017-02-24 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 565 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 150 A | |
Drain-source On Resistance-Max | 0.0033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 28 pF | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 900 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVMFS5C628NLAFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVMFS5C628NLAFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVMFS5C628NLT1G | Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C628NLAFT1G vs NVMFS5C628NLT1G |
NVMFS5C628NLWFAFT1G | Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C628NLAFT1G vs NVMFS5C628NLWFAFT1G |
NVMFS5C628NLWFT1G | Single N-Channel Power MOSFET 60V, 150A, 2.4mΩ, 1500-REEL, Automotive Qualified | onsemi | NVMFS5C628NLAFT1G vs NVMFS5C628NLWFT1G |