Part Details for NUS3055MUTAG by onsemi
Overview of NUS3055MUTAG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NUS3055MUTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1287
|
Newark | Nus3055Mutag, Single Bipolar Transistors |Onsemi NUS3055MUTAG Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6950 / $1.0700 | Buy Now |
|
Rochester Electronics | NUS3055 - Power Supply Support Circuit, Fixed, 1 Channel ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17962 |
|
$0.6575 / $0.7735 | Buy Now |
DISTI #
4183637
|
Farnell | NUS3055MUTAG, SINGLE BIPOLAR TRANSISTORS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 17962 |
|
$0.8170 | Buy Now |
Part Details for NUS3055MUTAG
NUS3055MUTAG CAD Models
NUS3055MUTAG Part Data Attributes:
|
NUS3055MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUS3055MUTAG
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, DSO8, 3 X 2.50 MM, 0.55 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, TLLGA-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LGA | |
Package Description | TLLGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.5 mm |
Alternate Parts for NUS3055MUTAG
This table gives cross-reference parts and alternative options found for NUS3055MUTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUS3055MUTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NUS1204MNT1G | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 2.0 X 2.0 MM, LEAD FREE, WDFN-6 | Rochester Electronics LLC | NUS3055MUTAG vs NUS1204MNT1G |
NUS1204MNT1G | Overvoltage Protection IC with Integrated 12 V, 600 mA, 100 mOhm Dual P-Channel MOSFET, WDFN6 2x2, 0.65P, 3000-REEL | onsemi | NUS3055MUTAG vs NUS1204MNT1G |