Part Details for NUS1204MNT1G by Rochester Electronics LLC
Overview of NUS1204MNT1G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NUS1204MNT1G
NUS1204MNT1G CAD Models
NUS1204MNT1G Part Data Attributes:
|
NUS1204MNT1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
NUS1204MNT1G
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, 2.0 X 2.0 MM, LEAD FREE, WDFN-6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFN | |
Package Description | 2.0 X 2.0 MM, LEAD FREE, WDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Additional Feature | DETECTOR THRESHOLD VOLTAGE IS 4.725V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for NUS1204MNT1G
This table gives cross-reference parts and alternative options found for NUS1204MNT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUS1204MNT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NUS1204MNT1G | Overvoltage Protection IC with Integrated 12 V, 600 mA, 100 mOhm Dual P-Channel MOSFET, WDFN6 2x2, 0.65P, 3000-REEL | onsemi | NUS1204MNT1G vs NUS1204MNT1G |