Filter Your Search
1 - 2 of 2 results
|
NUS3055MUTAG
onsemi
|
$1.1687 | Yes | Obsolete | 4.8 V | 3 V | 25 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XDSO-N8 | e4 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2.5 mm | 3 mm | 600 µm | ONSEMI | LGA | TLLGA-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||
|
NUS3055MUTAG
Rochester Electronics LLC
|
Check for Price | Yes | Active | 4.8 V | 3 V | 25 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-XDSO-N8 | e4 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 8 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2.5 mm | 3 mm | 600 µm | ROCHESTER ELECTRONICS LLC | LGA | 3 X 2.50 MM, 0.55 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, TLLGA-8 | 8 | unknown |