-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Array, TSOP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH1527
|
Newark | Low Cap Tvs Array Rohs Compliant: Yes |Onsemi NUP2114UCMR6T1G Min Qty: 2007 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 | Buy Now |
DISTI #
90W9320
|
Newark | Transient Voltage Suppressor, Tvs, Aec-Q101 Nup2114 Series, Unidirectional, 5 V, Tsop, 6, 5.5 V Rohs Compliant: Yes |Onsemi NUP2114UCMR6T1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1930 / $0.2600 | Buy Now |
DISTI #
NUP2114UCMR6T1GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 10VC 6TSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
12427 In Stock |
|
$0.1523 / $0.5300 | Buy Now |
DISTI #
NUP2114UCMR6T1G
|
Avnet Americas | ESD Suppressor TVS 15KV 6-Pin TSOP T/R - Tape and Reel (Alt: NUP2114UCMR6T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 300033207 Factory Stock |
|
$0.1472 / $0.1757 | Buy Now |
DISTI #
NUP2114UCMR6T1G
|
Avnet Americas | ESD Suppressor TVS 15KV 6-Pin TSOP T/R - Tape and Reel (Alt: NUP2114UCMR6T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 33207 Factory Stock |
|
$0.1472 / $0.1757 | Buy Now |
DISTI #
NUP2114UCMR6T1G
|
Avnet Americas | ESD Suppressor TVS 15KV 6-Pin TSOP T/R - Tape and Reel (Alt: NUP2114UCMR6T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1472 / $0.1757 | Buy Now |
DISTI #
863-NUP2114UCMR6T1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes LOW CAP TVS ARRAY RoHS: Compliant | 20495 |
|
$0.1440 / $0.4700 | Buy Now |
DISTI #
V72:2272_07291503
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5V 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2250 Container: Cut Strips | Americas - 4947 |
|
$0.1522 / $0.4564 | Buy Now |
DISTI #
70467555
|
RS | NUP2114UCMR6T1G, Triple Uni-Directional TVS Diode Array, 6-Pin TSOP | ON Semiconductor NUP2114UCMR6T1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0580 / $0.0680 | RFQ |
|
Future Electronics | Uni Directional 10 V SMD ESD Protection Transient Voltage Suppressor - TSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.1450 / $0.1550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUP2114UCMR6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP2114UCMR6T1G
onsemi
ESD Protection Array, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NUP2114UCMR6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUP2114UCMR6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NUP2201MR6T1G | ESD / Surge Protector, TSOP-6, 3000-REEL | onsemi | NUP2114UCMR6T1G vs NUP2201MR6T1G |
NUP4114HMR6T1G | Sub-1.0 pF ESD Array, TSOP-6, 3000-REEL | onsemi | NUP2114UCMR6T1G vs NUP4114HMR6T1G |
NUP4202W1T2G | Surge Protector, Low Capacitance, for High Speed Data Lines, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | onsemi | NUP2114UCMR6T1G vs NUP4202W1T2G |
TVS4201MR6T1G | Low Clamping Voltage Surge Protection Diode Array, 3000-REEL | onsemi | NUP2114UCMR6T1G vs TVS4201MR6T1G |