Filter Your Search
1 - 2 of 2 results
|
NUP2114UCMR6T1G
onsemi
|
$0.2306 | Yes | Active | 12 V | 1 µA | 7.5 V | SILICON | 6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | LOW CAPACITANCE | 5 V | Not Qualified | R-PDSO-G6 | e3 | IEC-61000-4-2 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | TSOP-6 | TSOP-6 | 6 | 318G-02 | compliant | EAR99 | 8541.10.00.50 | onsemi | ||
|
SNUP2114UCMR6T1G
onsemi
|
$0.2920 | Yes | Active | 12 V | 1 µA | 7.5 V | SILICON | 5.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | COMMON ANODE, 3 ELEMENTS | YES | 5 V | 3 | AVALANCHE | ULTRA LOW CAPACITANCE | 5 V | R-PDSO-G6 | e3 | AEC-Q101, IEC-61000-4-2 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | TSOP-6 | TSOP-6 | 6 | 318G-02 | compliant | EAR99 | 8541.10.00.50 | onsemi |