-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sub-1.0 pF ESD Array, TSOP-6, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7069
|
Newark | Esd Protection Diode, 5.5V, Tsop, Clamping Voltage Vc Max:10V, Diode Case Style:Tsop, No. Of Pins:6Pins, Operating Voltage:5.5V, Power Dissipation Pd:-, Product Range:Nup4114 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi NUP4114HMR6T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10331 |
|
$0.1580 | Buy Now |
DISTI #
98AC2129
|
Newark | Low Cap Tvs Array Rohs Compliant: Yes |Onsemi NUP4114HMR6T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2320 | Buy Now |
DISTI #
13P5626
|
Newark | Sub-1.0 Pf Esd Array/ Reel |Onsemi NUP4114HMR6T1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2320 | Buy Now |
DISTI #
NUP4114HMR6T1GOSCT-ND
|
DigiKey | TVS DIODE 5.5VWM 10VC 6TSOP Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
74376 In Stock |
|
$0.1725 / $0.4100 | Buy Now |
DISTI #
NUP4114HMR6T1G
|
Avnet Americas | ESD Suppressor Diode Arrays Uni-Dir ?15kV@Air Gap/?8kV@Contact Disc 6-Pin TSOP T/R - Tape and Reel (Alt: NUP4114HMR6T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1596 / $0.1769 | Buy Now |
DISTI #
NUP4114HMR6T1G
|
Avnet Americas | ESD Suppressor Diode Arrays Uni-Dir ?15kV@Air Gap/?8kV@Contact Disc 6-Pin TSOP T/R - Tape and Reel (Alt: NUP4114HMR6T1G) RoHS: Compliant Min Qty: 3938 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 18000 Partner Stock |
|
$0.1613 / $0.1727 | Buy Now |
DISTI #
81Y7069
|
Avnet Americas | ESD Suppressor Diode Arrays Uni-Dir ?15kV@Air Gap/?8kV@Contact Disc 6-Pin TSOP T/R - Product that comes on tape, but is not reeled (Alt: 81Y7069) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 273 Partner Stock |
|
$0.2900 / $0.4160 | Buy Now |
DISTI #
NUP4114HMR6T1G
|
Avnet Americas | ESD Suppressor Diode Arrays Uni-Dir ?15kV@Air Gap/?8kV@Contact Disc 6-Pin TSOP T/R - Tape and Reel (Alt: NUP4114HMR6T1G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1753 / $0.1877 | Buy Now |
DISTI #
863-NUP4114HMR6T1G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes LOW CAP TVS ARRAY RoHS: Compliant | 490499 |
|
$0.1710 / $0.4100 | Buy Now |
DISTI #
V36:1790_07310067
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 5.5V 6-Pin TSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2409 | Americas - 57000 |
|
$0.1654 / $0.1824 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUP4114HMR6T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUP4114HMR6T1G
onsemi
Sub-1.0 pF ESD Array, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6.5 V | |
Clamping Voltage-Max | 10 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NUP4114HMR6T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUP4114HMR6T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TVS4201MR6T1G | onsemi | Check for Price | Low Clamping Voltage Surge Protection Diode Array, 3000-REEL | NUP4114HMR6T1G vs TVS4201MR6T1G |
NUP4202W1T2G | onsemi | $0.4398 | Surge Protector, Low Capacitance, for High Speed Data Lines, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | NUP4114HMR6T1G vs NUP4202W1T2G |
NUP4114UCW1T2G | onsemi | $0.1997 | Sub-1.0 pF ESD Array, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL | NUP4114HMR6T1G vs NUP4114UCW1T2G |
NUP4201MR6T1G | onsemi | Check for Price | Transient Voltage Suppressor, Low Capacitance, for High Speed Data Lines, TSOP-6, 3000-REEL | NUP4114HMR6T1G vs NUP4201MR6T1G |
NUP2201MR6T1G | onsemi | $0.2736 | ESD / Surge Protector, TSOP-6, 3000-REEL | NUP4114HMR6T1G vs NUP2201MR6T1G |