-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EMI Filter, Upstream Terminator with ESD Protection, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1475
|
Newark | Ic, Filter, Usb, Esd Protect, Sot363, Emi Filter Type:Usb Upstream And Terminator Emi Filter With Esd, No. Of Data Lines:2 Data Lines, Filter Circuit:C-R-C Pi Filter, Filter Case Style:Sot-363, No. Of Pins:6Pins, Product Range:Nuf22 Rohs Compliant: Yes |Onsemi NUF2221W1T2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1996 |
|
$0.1780 / $0.3220 | Buy Now |
DISTI #
45J2193
|
Newark | Rc N/W Filter, 22 Ohm/42Pf, Sc-88, Full Reel, Emi Filter Type:Usb Upstream And Terminator Emi Filter With Esd, No. Of Data Lines:2 Data Lines, Filter Circuit:C-R-C Pi Filter, Filter Case Style:Sot-363, No. Of Pins:6Pins Rohs Compliant: Yes |Onsemi NUF2221W1T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1530 | Buy Now |
DISTI #
04R7861
|
Newark | Rc N/W Filter, 22 Ohm/42Pf, Sc-88, Emi Filter Type:Usb Upstream And Terminator Emi Filter With Esd, No. Of Data Lines:2 Data Lines, Filter Circuit:C-R-C Pi Filter, Filter Case Style:Sot-363, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Onsemi NUF2221W1T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2750 | Buy Now |
DISTI #
NUF2221W1T2GOSCT-ND
|
DigiKey | FILTER RC(PI) 22 OHM/42PF SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
46583 In Stock |
|
$0.1412 / $0.3400 | Buy Now |
DISTI #
NUF2221W1T2G
|
Avnet Americas | EMI Filter Gull Wing SMD T/R - Tape and Reel (Alt: NUF2221W1T2G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1303 / $0.1555 | Buy Now |
DISTI #
863-NUF2221W1T2G
|
Mouser Electronics | ESD Suppressors / TVS Diodes Zener USB Upstream Terminator w/ESD RoHS: Compliant | 53766 |
|
$0.1390 / $0.3100 | Buy Now |
DISTI #
V72:2272_07278767
|
Arrow Electronics | ESD Suppressor Diode Array Bi-Dir 5.25V 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2224 Container: Cut Strips | Americas - 5901 |
|
$0.1348 / $0.3048 | Buy Now |
DISTI #
70347842
|
RS | NUF2221W1T2G, Bus Terminator, 2-Bits, 6-Pin SC-88 | ON Semiconductor NUF2221W1T2G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2410 / $0.2830 | RFQ |
|
Future Electronics | NUF2221W1T2G Series 8 V USB Upstream Terminator with ESD Protection - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1320 / $0.1430 | Buy Now |
DISTI #
62298857
|
Verical | ESD Suppressor Diode Array Bi-Dir 5.25V 6-Pin SC-88 T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2224 | Americas - 5901 |
|
$0.1348 / $0.1915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NUF2221W1T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUF2221W1T2G
onsemi
EMI Filter, Upstream Terminator with ESD Protection, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88/SC70-6/SOT-363 6 LEAD | |
Package Description | 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419B-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Differential Output | YES | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Pull-up Resistance-Nom | 1500 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for NUF2221W1T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUF2221W1T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935384317471 | Interface Circuit | NXP Semiconductors | NUF2221W1T2G vs 935384317471 |
NUF2221W1T2 | 2-LINE 1500ohm OTHER TERMINATOR, PDSO6, SC-88, SC70, SOT-363, 6 PIN | onsemi | NUF2221W1T2G vs NUF2221W1T2 |