Part Details for NUF2221W1T2 by onsemi
Overview of NUF2221W1T2 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for NUF2221W1T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1241
|
Newark | Terminator, 2-Line, 1500Ohm, Pdso6 |Onsemi NUF2221W1T2 Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3170 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 1705 |
|
$0.1350 / $0.6750 | Buy Now |
|
Quest Components | 1364 |
|
$0.1800 / $0.9000 | Buy Now | |
|
Quest Components | 1787 |
|
$0.2630 / $0.6575 | Buy Now | |
|
Quest Components | 160 |
|
$0.3288 / $0.6575 | Buy Now | |
|
Rochester Electronics | Terminator, 2-Line, 1500ohm, PDSO6 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 26944 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for NUF2221W1T2
NUF2221W1T2 CAD Models
NUF2221W1T2 Part Data Attributes:
|
NUF2221W1T2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUF2221W1T2
onsemi
2-LINE 1500ohm OTHER TERMINATOR, PDSO6, SC-88, SC70, SOT-363, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-363 | |
Package Description | SC-88, SC70, SOT-363, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Differential Output | YES | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Pull-up Resistance-Nom | 1500 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for NUF2221W1T2
This table gives cross-reference parts and alternative options found for NUF2221W1T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NUF2221W1T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935384317471 | Interface Circuit | NXP Semiconductors | NUF2221W1T2 vs 935384317471 |